1.3W Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | 1 GOhms | ±1% | 1.3W | Thick Film | High Voltage | - | -40°C ~ 125°C | Radial | - | 0.894" L x 0.098" W (22.70mm x 2.50mm) | 0.256" (6.50mm) | 2 | - | |||
252 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | 100 MOhms | ±1% | 1.3W | Thick Film | High Voltage | - | -40°C ~ 125°C | Radial | - | 0.894" L x 0.098" W (22.70mm x 2.50mm) | 0.256" (6.50mm) | 2 | - | |||
175 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | 500 MOhms | ±1% | 1.3W | Thick Film | High Voltage | - | -40°C ~ 125°C | Radial | - | 0.894" L x 0.098" W (22.70mm x 2.50mm) | 0.256" (6.50mm) | 2 | - | |||
1,000 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥0.72924 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 kOhms | ±5% | 1.3W | Metal Film | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | ±250ppm/°C | -55°C ~ 200°C | Axial | Axial | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | - | 2 | - | |||
17 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | 10 MOhms | ±1% | 1.3W | Thick Film | High Voltage | - | -40°C ~ 125°C | Radial | - | 0.894" L x 0.098" W (22.70mm x 2.50mm) | 0.256" (6.50mm) | 2 | - | |||
0 In Stock Check Lead Time | 1 : ¥13.30000 Bulk | Bulk | Active | 50 MOhms | ±1% | 1.3W | Thick Film | High Voltage | - | -40°C ~ 125°C | Radial | - | 0.894" L x 0.098" W (22.70mm x 2.50mm) | 0.256" (6.50mm) | 2 | - |