MHR0422SA507F70 | ||
---|---|---|
DigiKey Part Number | 490-18227-ND | |
Manufacturer | ||
Manufacturer Product Number | MHR0422SA507F70 | |
Description | RES 500M OHM 1% 1.3W RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 500 MOhms ±1% 1.3W Through Hole Resistor Radial High Voltage Thick Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Size / Dimension | 0.894" L x 0.098" W (22.70mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥7.88900 | ¥78.89 |
50 | ¥5.80560 | ¥290.28 |
100 | ¥5.15880 | ¥515.88 |
500 | ¥4.02520 | ¥2,012.60 |
1,000 | ¥3.67820 | ¥3,678.20 |
5,000 | ¥3.07670 | ¥15,383.50 |
10,000 | ¥2.89164 | ¥28,916.40 |