Thermostats - Mechanical
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switching Temperature | Reset Temperature | Current Rating - AC | Current Rating - DC | Tolerance | Switching Cycles | Termination Style | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,988 In Stock | 1 : ¥62.31000 Tube | Tube | Active | SPST-NC | 158°F (70°C) | 122°F (50°C) | - | 0.5A (48V) | ±9°F (±5°C) | 20K | PC Pins | Through Hole | TO-220-2 | |||
6,282 In Stock | 1 : ¥62.31000 Tube | Tube | Active | SPST-NC | 167°F (75°C) | 122°F (50°C) | - | 0.5A (48V) | ±9°F (±5°C) | 20K | PC Pins | Through Hole | TO-220-2 | |||
11,726 In Stock | 1 : ¥37.93000 Bulk | Bulk | Active | SPST-NC | 221°F (105°C) | 167°F (75°C) | 1.6A (250V) | - | ±9°F (±5°C) | 7K | Wire Leads - 6" (152.4mm) | Through Hole | Potted - Wire Leads |