F20A10505ACFA06E | ||
---|---|---|
DigiKey Part Number | 317-1007-ND | |
Manufacturer | ||
Manufacturer Product Number | F20A10505ACFA06E | |
Description | THERMOSTAT 105DEG C SPST-NC WIRE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Thermostat 221°F (105°C) SPST-NC Potted - Wire Leads Wire Leads - 6" (152.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 221°F (105°C) | |
Reset Temperature | 167°F (75°C) | |
Current Rating - AC | 1.6A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 7K | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Mounting Type | Through Hole | |
Package / Case | Potted - Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.56000 | ¥37.56 |
10 | ¥28.18600 | ¥281.86 |
25 | ¥25.05280 | ¥626.32 |
50 | ¥23.79920 | ¥1,189.96 |
100 | ¥23.17250 | ¥2,317.25 |
500 | ¥22.05220 | ¥11,026.10 |