T22A08505DFFBG0E | |
---|---|
DigiKey Part Number | 317-1577-ND |
Manufacturer | |
Manufacturer Product Number | T22A08505DFFBG0E |
Description | THERMOSTAT 85DEG C SPST-NC WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermostat 185°F (85°C) SPST-NC Shrink Cap, Potted - Wire Leads Wire Leads - 4" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 185°F (85°C) | |
Reset Temperature | 131°F (55°C) | |
Current Rating - AC | 20A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 10K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | Shrink Cap, Potted - Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.74000 | ¥88.74 |
10 | ¥70.97800 | ¥709.78 |
25 | ¥65.65160 | ¥1,641.29 |
100 | ¥56.78000 | ¥5,678.00 |
500 | ¥53.23106 | ¥26,615.53 |
1,000 | ¥49.68231 | ¥49,682.31 |