Thermometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Temperature Display | Temperature Range | Display Type | Input Type | Features | Probe Type | Battery Cell Size |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥10,106.71000 Box | - | Box | Active | Handheld | C°/F° | - | LCD | Thermocouple | Auto Off, Data Logging, Hold, Memory, Min/Max | J, K, T, E, R, S | AA (8) | ||
23 In Stock | 1 : ¥224.32000 Box | Box | Active | Handheld | C°/F° | -40 ~ 150°F (-40 ~ 70°C) | LCD | Probe | Alarm, Hold, Min/Max | - | Coin | |||
10 In Stock 47 Factory | 1 : ¥648.65000 Box | Box | Active | Handheld | C°/F° | -58 ~ 2462°F (-50 ~ 1350°C) | LCD | Thermocouples (2) | Auto Off, Min/Max, T1/T2/DeltaT, Water Resistant | K | 9V | |||
3 In Stock | 1 : ¥1,075.19000 Box | Box | Active | Pocket | C°/F° | -328 ~ 2462°F (-200 ~ 1350°C) | LCD | Thermocouple | Alarm, Data Logging, Flashlight, LED Indicator | J, K, T | 1/2AA | |||
8 In Stock | 1 : ¥1,002.94000 Box | - | Box | Active | Handheld | C°/F° | -58°F ~ 2372°F (-50°C ~ 1300°C) | LCD, Dual | Probe | Alarm, Auto Off, Backlight, Hold, Min/Max/Ave, Record | K | AAA (6) |