Pads, Sheets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Usage | Type | Shape | Outline | Thickness | Material | Adhesive | Backing, Carrier | Color | Thermal Resistivity | Thermal Conductivity |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock | 1 : ¥22.28000 Bulk | Bulk | Active | IGBT - Heat Transfer Low Thermal Resistance | Interface Pad, Sheet | Rectangular | 65.20mm x 47.50mm | 0.0200" (0.508mm) | Silicone, Ceramic Filled | Tacky - Both Sides | - | Blue | - | 3.0W/m-K | |||
46 In Stock | 1 : ¥62.36000 Bulk | Bulk | Active | IGBT - Heat Transfer Low Thermal Resistance | Interface Pad, Sheet | Rectangular | 127.70mm x 72.50mm | 0.0200" (0.508mm) | Silicone, Ceramic Filled | Tacky - Both Sides | - | Blue | - | 3.0W/m-K | |||
54 In Stock | 1 : ¥59.87000 Bulk | Bulk | Active | IGBT - Heat Transfer Low Thermal Resistance | Interface Pad, Sheet | Rectangular | 109.70mm x 72.50mm | 0.0200" (0.508mm) | Silicone, Ceramic Filled | Tacky - Both Sides | - | Blue | - | 3.0W/m-K | |||
0 In Stock Check Lead Time | 1 : ¥17.26000 Bulk | Bulk | Active | IGBT - Heat Transfer Low Thermal Resistance | Interface Pad, Sheet | Rectangular | 49.10mm x 28.00mm | 0.0200" (0.508mm) | Silicone, Ceramic Filled | Tacky - Both Sides | - | Blue | - | 3.0W/m-K | |||
0 In Stock Check Lead Time | 1 : ¥22.48000 Bulk | Bulk | Active | IGBT - Heat Transfer Low Thermal Resistance | Interface Pad, Sheet | Rectangular | 48.70mm x 47.50mm | 0.0200" (0.508mm) | Silicone, Ceramic Filled | Tacky - Both Sides | - | Blue | - | 3.0W/m-K | |||
0 In Stock Check Lead Time | 1 : ¥38.82000 Bulk | Bulk | Active | IGBT - Heat Transfer Low Thermal Resistance | Interface Pad, Sheet | Rectangular | 97.70mm x 47.50mm | 0.0200" (0.508mm) | Silicone, Ceramic Filled | Tacky - Both Sides | - | Blue | - | 3.0W/m-K | |||
1 In Stock | 1 : ¥53.80000 Bulk | Bulk | Active | IGBT - Heat Transfer Low Thermal Resistance | Interface Pad, Sheet | Rectangular | 89.70mm x 72.50mm | 0.0200" (0.508mm) | Silicone, Ceramic Filled | Tacky - Both Sides | - | Blue | - | 3.0W/m-K |