Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Interface Pad, Sheet | |
Shape | Rectangular | |
Outline | 48.70mm x 47.50mm | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
10 | ¥22.07500 | ¥220.75 |
25 | ¥21.48160 | ¥537.04 |
50 | ¥20.28660 | ¥1,014.33 |
100 | ¥19.09310 | ¥1,909.31 |
250 | ¥17.90000 | ¥4,475.00 |
500 | ¥17.30346 | ¥8,651.73 |
1,000 | ¥15.51342 | ¥15,513.42 |
5,000 | ¥15.21508 | ¥76,075.40 |