Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Current | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥39,794.22000 Bulk | Bulk | Active | Active, Recirculating Chiller | 1300 W | 8.3 A | 110VAC, 115VAC | 1.85GPM (7.0LPM) | - | - | 5000ML (169.1 oz) | 5°C ~ 40°C | - | 88 lbs (40.0 kg) | 20.52" L x 14.84" W x 25.59" H (521.0mm x 377.0mm x 650.0mm) | CE, UL | Auto Restart, Temperature Control | |||
4 In Stock | 1 : ¥42,855.30000 Bulk | Bulk | Active | Active, Recirculating Chiller | 1300 W | 5.1 A | 200 ~ 230VAC | 1.85GPM (7.0LPM) | - | - | 5000ML (169.1 oz) | 5°C ~ 40°C | - | 88 lbs (40.0 kg) | 20.52" L x 14.84" W x 25.59" H (521.0mm x 377.0mm x 650.0mm) | CE, UL | Auto Restart, Temperature Control |