Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥504.62000 Box | Box | Active | Board Level, Vertical, Extrusion | Aluminum Housed Resistor | Bolt On | Rectangular, Fins | 5.000" (127.00mm) | 3.924" (99.67mm) | - | 1.210" (30.73mm) | - | - | 1.30°C/W | Aluminum Alloy | Unfinished | |||
7 In Stock | 1 : ¥643.56000 Box | Box | Active | Board Level, Vertical, Extrusion | Aluminum Housed Resistor | Bolt On | Rectangular, Fins | 7.500" (190.50mm) | 9.750" (247.65mm) | - | 2.280" (57.91mm) | - | - | - | Aluminum Alloy | Unfinished | |||
14 In Stock | 1 : ¥714.94000 Box | Box | Active | Board Level, Vertical, Extrusion | Aluminum Housed Resistor | Bolt On | Rectangular, Fins | 10.000" (254.00mm) | 9.750" (247.65mm) | - | 2.280" (57.91mm) | - | - | - | Aluminum Alloy | Unfinished | |||
2 In Stock | 1 : ¥720.35000 Box | Box | Active | Board Level, Vertical, Extrusion | Aluminum Housed Resistor | Bolt On | Rectangular, Fins | 6.000" (152.40mm) | 9.750" (247.65mm) | - | 2.280" (57.91mm) | - | - | 0.44°C/W | Aluminum Alloy | Unfinished | |||
0 In Stock Check Lead Time | 1 : ¥580.56000 Box | Box | Active | Board Level, Vertical, Extrusion | Aluminum Housed Resistor | Bolt On | Rectangular, Fins | 6.000" (152.40mm) | 4.125" (104.77mm) | - | 1.750" (44.45mm) | - | - | 0.93°C/W | Aluminum Alloy | Unfinished | |||
0 In Stock Check Lead Time | 1 : ¥504.62000 Box | Box | Active | Board Level, Vertical, Extrusion | Aluminum Housed Resistor | Bolt On | Rectangular, Fins | 5.000" (127.00mm) | 3.924" (99.67mm) | - | 1.210" (30.73mm) | - | - | 1.30°C/W | Aluminum Alloy | Unfinished |