Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,216 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Board Level | TO-218, TO-202, TO-220 (Dual) | Bolt On | Rectangular, Fins | 1.180" (29.97mm) | 1.000" (25.40mm) | - | 0.500" (12.70mm) | 2.0W @ 44°C | 7.00°C/W @ 400 LFM | 22.00°C/W | Aluminum | Black Anodized | |||
4,741 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Board Level | TO-218, TO-202, TO-220 | Bolt On | Rectangular, Fins | 1.180" (29.97mm) | 1.000" (25.40mm) | - | 0.500" (12.70mm) | 2.0W @ 44°C | 7.00°C/W @ 400 LFM | 22.00°C/W | Aluminum | Black Anodized |