290-1AB | ||
---|---|---|
DigiKey Part Number | 345-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | 290-1AB | |
Description | HEATSINK TO-220 VERT/HORZ BLK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-218, TO-202, TO-220 Aluminum 2.0W @ 44°C Board Level | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-218, TO-202, TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 44°C | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 22.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.46500 | $4.65 |
25 | $0.44120 | $11.03 |
50 | $0.42980 | $21.49 |
100 | $0.42390 | $42.39 |
250 | $0.39492 | $98.73 |
800 | $0.37168 | $297.34 |
1,600 | $0.33684 | $538.94 |
5,600 | $0.32522 | $1,821.23 |