Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,252 In Stock | 1 : ¥50.73000 Bulk | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.180" (29.97mm) | 0.942" (23.93mm) | - | 0.500" (12.70mm) | 1.0W @ 20°C | 4.00°C/W @ 600 LFM | 13.40°C/W | Aluminum | Black Anodized | |||
99 In Stock | 1 : ¥47.04000 Box | Box | Active | Board Level, Vertical | TO-220 | 2 Clips and PC Pin | Rectangular, Fins | 1.969" (50.00mm) | 1.500" (38.10mm) | - | 0.710" (18.03mm) | - | - | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 1 : ¥4.52000 Bulk | - | Bulk | Active | Top Mount | TO-220 | Bolt On | Rectangular, Fins | - | - | - | - | - | - | - | Aluminum | - |