Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,285 In Stock | 1 : ¥31.44000 Box | Box | Active | Board Level, Vertical | TO-101 | 3 Clips and PC Pin | Rectangular, Fins | 1.969" (50.00mm) | 1.969" (50.00mm) | - | - | - | - | 5.30°C/W | Aluminum Alloy | Black Anodized | |||
895 In Stock | 1 : ¥39.24000 Box | Box | Active | Board Level, Vertical | TO-101 | 3 Clips and PC Pin | Rectangular, Fins | 2.953" (75.00mm) | 1.969" (50.00mm) | - | - | - | - | 4.20°C/W | Aluminum Alloy | Black Anodized | |||
173 In Stock | 1 : ¥41.54000 Box | Box | Active | Board Level, Vertical | TO-401 | 2 Clips and PC Pin | Rectangular, Fins | 2.953" (75.00mm) | 2.953" (75.00mm) | - | - | - | - | 3.00°C/W | Aluminum Alloy | Black Anodized | |||
196 In Stock | 1 : ¥29.88000 Box | Box | Active | Board Level, Vertical | TO-201 | 3 Clips and PC Pin | Rectangular, Fins | 0.984" (25.00mm) | 2.953" (75.00mm) | - | - | - | - | 4.70°C/W | Aluminum Alloy | Black Anodized | |||
97 In Stock | 1 : ¥77.17000 Bulk | - | Bulk | Active | Top Mount | TO-220 | Bolt On | Rectangular, Fins | 3.543" (90.00mm) | 1.811" (46.00mm) | - | 1.299" (33.00mm) | - | - | 3.20°C/W | Aluminum | Black Anodized | ||
37 In Stock | 1 : ¥41.79000 Box | Box | Active | Board Level, Vertical | TO-201 | 3 Clips and PC Pin | Rectangular, Fins | 1.969" (50.00mm) | 2.953" (75.00mm) | - | - | - | - | 3.30°C/W | Aluminum Alloy | Degreased | |||
39 In Stock | 1 : ¥54.43000 Box | Box | Active | Board Level, Vertical | TO-201 | 3 Clips and PC Pin | Rectangular, Fins | 2.953" (75.00mm) | 2.953" (75.00mm) | - | - | - | - | 2.60°C/W | Aluminum Alloy | Degreased | |||
6 In Stock | 1 : ¥50.49000 Box | Box | Active | Board Level, Vertical | TO-247 | 2 Clips and PC Pin | Rectangular, Fins | 1.969" (50.00mm) | 1.500" (38.10mm) | - | 0.710" (18.03mm) | 2.5W @ 30°C | 5.00°C/W @ 200 LFM | - | Aluminum | Degreased | |||
2 In Stock | 1 : ¥36.78000 Box | Box | Active | Board Level, Vertical | TO-401 | 2 Clips and PC Pin | Rectangular, Fins | 1.969" (50.00mm) | 2.953" (75.00mm) | - | - | - | - | 3.80°C/W | Aluminum Alloy | Degreased |