274-1AB | ||
---|---|---|
DigiKey Part Number | 345-1023-ND | |
Manufacturer | ||
Manufacturer Product Number | 274-1AB | |
Description | HEATSINK TO-220 LOW HEIGHT BLK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 56°C Board Level | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 56°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 28.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.48700 | ¥24.87 |
100 | ¥2.26990 | ¥226.99 |
2,800 | ¥1.80339 | ¥5,049.49 |
5,600 | ¥1.74120 | ¥9,750.72 |
11,200 | ¥1.61683 | ¥18,108.50 |