Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,517 In Stock | 1 : ¥7.47000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.250" (31.75mm) | 0.874" (22.20mm) | - | 0.250" (6.35mm) | 1.0W @ 30°C | 10.00°C/W @ 200 LFM | 22.00°C/W | Aluminum | Black Anodized | ||
835 In Stock | 1 : ¥46.39000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.000" (50.80mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 10.0W @ 50°C | 2.00°C/W @ 300 LFM | 4.80°C/W | Aluminum | Black Anodized |