Thermal Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensor Type | Sensing Temperature | Accuracy | Topology | Output Type | Output Alarm | Output Fan | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,539 In Stock | 1 : $7.02000 Cut Tape (CT) 1,000 : $3.98142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fan Control, Temp Monitor | External | External Sensor | - | ADC, Comparator, Fan Speed Control, Register Bank | I2C/SMBus | Yes | Yes | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
148 In Stock 3,700 Factory | 1 : $6.45000 Tube | - | Tube | Active | Fan Control, Temp Monitor | Internal and External | -40°C ~ 125°C, External Sensor | ±2°C Local(Max), ±3°C Remote(Max) | ADC, Multiplexer, Register Bank, Tachometer | I2C/SMBus | Yes | Yes | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |