MAX31865AAP+T | |
---|---|
DigiKey Part Number | MAX31865AAP+TTR-ND - Tape & Reel (TR) MAX31865AAP+TCT-ND - Cut Tape (CT) MAX31865AAP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31865AAP+T |
Description | IC RTD TO DIGITAL CONVERT 20SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) External Sensor SPI Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX31865AAP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | External | |
Sensing Temperature | - | |
Accuracy | ±0.5°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Register Bank | |
Output Type | SPI | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.50000 | ¥66.50 |
10 | ¥60.07600 | ¥600.76 |
25 | ¥57.28160 | ¥1,432.04 |
100 | ¥49.73720 | ¥4,973.72 |
250 | ¥47.50160 | ¥11,875.40 |
500 | ¥43.31038 | ¥21,655.19 |
1,000 | ¥37.72195 | ¥37,721.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥36.32480 | ¥72,649.60 |