Thermal Cutoffs (Thermal Fuses)

Results: 8
Rated Functioning Temperature
90°C (194°F)171°F (77°C)180°F (82°C)185°F (85°C)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Holding Temperature
Rated Functioning Temperature
Reset Temperature
Voltage Rating - DC
Current Rating (Amps)
Approval Agency
Maximum Temperature Limit
Package / Case
NX82A1B
NX82ABB
TCO HIGH CURRENT 82C 28V 35A
Bourns Inc.
999
In Stock
1 : ¥21.89000
Bag
Bag
ActiveBreaker-180°F (82°C)40°C (104°F)2835 AcUL, TUV, UL-Nonstandard
NX82A1B
NX77ABB
TCO HIGH CURRENT 77C 28V 35A
Bourns Inc.
998
In Stock
1 : ¥21.89000
Bag
Bag
ActiveBreaker-171°F (77°C)40°C (104°F)2835 AcUL, TUV, UL-Nonstandard
NX82A1B
NX90ABB
TCO HIGH CURRENT 90C 28V 35A
Bourns Inc.
998
In Stock
1 : ¥21.89000
Bag
Bag
ActiveBreaker-90°C (194°F)40°C (104°F)2835 AcUL, TUV, UL-Nonstandard
NX82A1B
NX85ABB
TCO HIGH CURRENT 85C 28V 35A
Bourns Inc.
949
In Stock
1 : ¥21.89000
Bag
Bag
ActiveBreaker-185°F (85°C)40°C (104°F)2835 AcUL, TUV, UL-Nonstandard
NX82A1B
NX77A1B
TCO HIGH CURRENT 77C 28V 35A
Bourns Inc.
0
In Stock
Check Lead Time
5,000 : ¥8.31689
Bag
Bag
ActiveBreaker-171°F (77°C)40°C (104°F)2835 AcUL, TUV, UL-Nonstandard
NX82A1B
NX85A1B
TCO HIGH CURRENT 85C 28V 35A
Bourns Inc.
0
In Stock
Check Lead Time
5,000 : ¥8.31689
Bag
Bag
ActiveBreaker-185°F (85°C)40°C (104°F)2835 AcUL, TUV, UL-Nonstandard
NX82A1B
NX82A1B
TCO HIGH CURRENT 82C 28V 35A
Bourns Inc.
0
In Stock
Check Lead Time
5,000 : ¥8.31689
Bag
Bag
ActiveBreaker-180°F (82°C)40°C (104°F)2835 AcUL, TUV, UL-Nonstandard
NX82A1B
NX90A1B
TCO HIGH CURRENT 90C 28V 35A
Bourns Inc.
0
In Stock
Check Lead Time
5,000 : ¥8.31689
Bag
Bag
ActiveBreaker-90°C (194°F)40°C (104°F)2835 AcUL, TUV, UL-Nonstandard
Showing
of 8

Thermal Cutoffs (Thermal Fuses)


Thermal Cutoffs (Thermal Fuses) are devices designed to keep components safe in situations when an excessive temperature occurs. When the rated functioning temperature of the thermal cutoff is exceeded, the device will fail open in the electrical circuit, breaking the flow of current.