NX85ABB | ||
---|---|---|
DigiKey Part Number | 118-NX85ABB-ND | |
Manufacturer | ||
Manufacturer Product Number | NX85ABB | |
Description | TCO HIGH CURRENT 85C 28V 35A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 35 A 185°F (85°C) Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | NX85ABB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 185°F (85°C) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28 | |
Current Rating (Amps) | 35 A | |
Approval Agency | cUL, TUV, UL | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.89000 | ¥21.89 |
5 | ¥20.81200 | ¥104.06 |
10 | ¥19.77500 | ¥197.75 |
50 | ¥15.95820 | ¥797.91 |
100 | ¥13.52960 | ¥1,352.96 |
250 | ¥13.18248 | ¥3,295.62 |
500 | ¥11.10092 | ¥5,550.46 |
1,000 | ¥9.88676 | ¥9,886.76 |
5,000 | ¥8.67259 | ¥43,362.95 |