Thermal Cutoffs (Thermal Fuses)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Holding Temperature | Rated Functioning Temperature | Reset Temperature | Voltage Rating - DC | Current Rating (Amps) | Approval Agency | Maximum Temperature Limit | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,758 In Stock | 1 : ¥19.15000 Bag | Bag | Active | Breaker | - | 72°C (162°F) | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard | |||
19 In Stock | 1 : ¥19.15000 Bag | Bag | Active | Breaker | - | 90°C (194°F) | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard | |||
1 In Stock | 1 : ¥19.15000 Bag | Bag | Active | Breaker | - | 85°C (185°F) | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard | |||
0 In Stock Check Lead Time | 1 : ¥19.15000 Bag | Bag | Active | Breaker | - | 82°C (180°F) | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard | |||
0 In Stock Check Lead Time | 3,000 : ¥7.88805 Bag | Bag | Active | Breaker | - | 77°C (171°F) | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard | |||
0 In Stock | Active | Bulk | Active | Breaker | - | - | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard SMD | |||
0 In Stock | Active | Bulk | Active | Breaker | - | - | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard | |||
0 In Stock | Active | Bulk | Active | Breaker | - | - | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard | |||
0 In Stock | Active | Bulk | Active | Breaker | - | - | 40°C (104°F) | 28 | 35 A | cUL, TUV, UL | - | Nonstandard |