AC85ABD | ||
---|---|---|
DigiKey Part Number | AC85ABD-ND | |
Manufacturer | ||
Manufacturer Product Number | AC85ABD | |
Description | THERMOSTAT 85DEG C NC STRAP SLDR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 35 A 85°C (185°F) Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | AC85ABD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 85°C (185°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28 | |
Current Rating (Amps) | 35 A | |
Approval Agency | cUL, TUV, UL | |
Package / Case | Nonstandard |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.15000 | ¥19.15 |
5 | ¥18.20600 | ¥91.03 |
10 | ¥17.29300 | ¥172.93 |
50 | ¥13.95500 | ¥697.75 |
100 | ¥11.83220 | ¥1,183.22 |
250 | ¥11.52848 | ¥2,882.12 |
500 | ¥9.70842 | ¥4,854.21 |
1,000 | ¥8.64646 | ¥8,646.46 |
5,000 | ¥7.58466 | ¥37,923.30 |