Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72 In Stock | 1 : ¥74.38000 Bulk | Bulk | Active | PC Test Point, Miniature | Threaded Stud | - | - | 0.719" L x 0.218" W (18.26mm x 5.54mm) | - | Nickel | No Insulation | Brass | |||
0 In Stock Check Lead Time | 1 : ¥51.97000 Bulk | Bulk | Active | PC Test Point | Threaded Stud | - | - | 1.250" L x 0.312" W (31.75mm x 7.92mm) | - | Nickel | No Insulation | Brass | |||
0 In Stock Check Lead Time | 1 : ¥74.37000 Bulk | Bulk | Active | PC Test Point | Threaded Stud | - | - | 1.250" L x 0.312" W (31.75mm x 7.92mm) | - | Nickel | No Insulation | Brass | |||
0 In Stock Check Lead Time | 1 : ¥52.95000 Bulk | Bulk | Active | PC Test Point | Chassis Mount | - | - | 1.144" L x 0.312" W (29.06mm x 7.92mm) | - | Nickel | No Insulation | Brass | |||
0 In Stock Check Lead Time | 1 : ¥58.94000 Bulk | Bulk | Active | PC Test Point, Miniature | Threaded Stud | - | - | 0.719" L x 0.218" W (18.26mm x 5.54mm) | - | Nickel | No Insulation | Brass | |||
0 In Stock Check Lead Time | 1 : ¥58.94000 Bulk | Bulk | Active | PC Test Point, Miniature | Threaded Stud | - | - | 0.406" L x 0.125" W (10.31mm x 3.18mm) | - | Nickel | No Insulation | Beryllium Copper | |||
0 In Stock Check Lead Time | 1 : ¥63.05000 Bulk | Bulk | Active | PC Test Point, Miniature | Threaded Stud | - | - | 0.406" L x 0.125" W (10.31mm x 3.18mm) | - | Nickel | No Insulation | Beryllium Copper |