02-60 | |
---|---|
DigiKey Part Number | 02-60-ND |
Manufacturer | |
Manufacturer Product Number | 02-60 |
Description | PC TEST POINT BANANA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PC Test Point Brass Nickel Plating Chassis Mount Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Chassis Mount | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | 1.144" L x 0.312" W (29.06mm x 7.92mm) | |
Height | - | |
Plating | Nickel | |
Material - Insulation | No Insulation | |
Material - Body | Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |