Jumper, Specialty
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Configuration | 1st Connector | 2nd Connector | Cable Length | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Temperature Range |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥1,737.84000 Bag | Bag | Active | Socket to Socket | Socket, Round, 0.019 ~ 0.028" (0.48 ~ 0.71mm) | Socket, Round, 0.019 ~ 0.028" (0.48 ~ 0.71mm) | 2.0 ~ 9.0" (50.80 ~ 228.60mm) | 20 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 26 AWG | - | - | |||
3 In Stock | 1 : ¥2,014.82000 Bag | Bag | Active | Socket to Socket | Socket, Round, 0.028 ~ 0.035" (0.64 ~ 0.89mm) | Socket, Round, 0.028 ~ 0.035" (0.64 ~ 0.89mm) | 2.0 ~ 9.0" (50.80 ~ 228.60mm) | 20 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 26 AWG | - | - | |||
2 In Stock | 1 : ¥983.48000 Bag | Bag | Active | Pin Tip to Pin Tip | Tip Plug | Tip Plug | 2.0 ~ 9.0" (50.80 ~ 228.60mm) | 20 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 26 AWG | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,365.30000 Bag | Bag | Active | Pin Tip to Socket | Tip Plug | Socket, Round, 0.028 ~ 0.035" (0.64 ~ 0.89mm) | 2.0 ~ 9.0" (50.80 ~ 228.60mm) | 20 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 26 AWG | - | - |