Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥98.18000 Bulk | Bulk | Active | Non Stackable | Banana to Grabber, Hook | Banana Plug, Single | Micro Hook | 18.0" (457.20mm) | Patch Cord | 2 Leads, Black and Red | Poly-Vinyl Chloride (PVC) | 22 AWG | 1000V (1kV) | - | 2.5A | |||
18 In Stock | 1 : ¥197.02000 Bulk | Bulk | Active | Front Stacking | Banana to Grabber, Hook | Banana Plug, Double, Stackable | Micro Hook (2) | 36.0" (914.40mm) | Patch Cord | 1 Cable, Black, Black and Red Leads | - | - | - | - | - | |||
5 In Stock | 1 : ¥458.98000 Bulk | Bulk | Active | Non Stackable | Banana to Grabber, Hook | Banana Plug, Single | Micro Hook | 18.0" (457.20mm) | Patch Cord | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 22 AWG | 1000V (1kV) | - | 2.5A | |||
5 In Stock | 1 : ¥458.98000 Bulk | Bulk | Active | Non Stackable | Banana to Grabber, Hook | Banana Plug, Single | Micro Hook | 36.0" (914.40mm) | Patch Cord | 10 Leads, Multiple Colors | Poly-Vinyl Chloride (PVC) | 22 AWG | 1000V (1kV) | - | 2.5A | |||
24 In Stock | 1 : ¥49.83000 Bulk | Bulk | Active | Non Stackable | Banana to Grabber, Hook | Banana Plug, Single | Micro Hook | 18.0" (457.20mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 22 AWG | 1000V (1kV) | - | 2.5A | |||
20 In Stock | 1 : ¥49.83000 Bulk | Bulk | Active | Non Stackable | Banana to Grabber, Hook | Banana Plug, Single | Micro Hook | 18.0" (457.20mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 22 AWG | 1000V (1kV) | - | 2.5A | |||
13 In Stock | 1 : ¥49.83000 Bulk | Bulk | Active | Non Stackable | Banana to Grabber, Hook | Banana Plug, Single | Micro Hook | 36.0" (914.40mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 22 AWG | 1000V (1kV) | - | 2.5A | |||
0 In Stock Check Lead Time | 1 : ¥49.83000 Bulk | Bulk | Active | Non Stackable | Banana to Grabber, Hook | Banana Plug, Single | Micro Hook | 36.0" (914.40mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 22 AWG | 1000V (1kV) | - | 2.5A | |||
0 In Stock Check Lead Time | 1 : ¥98.18000 Bulk | Bulk | Active | Non Stackable | Banana to Grabber, Hook | Banana Plug, Single | Micro Hook | 36.0" (914.40mm) | Patch Cord | 2 Leads, Black and Red | Poly-Vinyl Chloride (PVC) | 22 AWG | 1000V (1kV) | - | 2.5A |