BXM-36R/B | ||
---|---|---|
DigiKey Part Number | 461-1049-ND | |
Manufacturer | ||
Manufacturer Product Number | BXM-36R/B | |
Description | TEST LEAD BANANA/GRABBER 36" 2PK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 36.0" (914.40mm) Banana Plug, Single To Micro Hook Patch Cord 1000V (1kV) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single | |
2nd Connector | Micro Hook | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | - | |
Current Rating (Amps) | 2.5A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.18000 | ¥98.18 |