Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,473 In Stock | 1 : ¥28.32000 Bulk | Bulk | Active | Alligator, Miniature | 0.240" (6.10mm) | 45VRMS/DC | - | Copper Alloy | - | Polypropylene (PP) | Insulated | Black | 1.630" (41.40mm) | Banana, Female Socket (Jack) | 1 Piece | - | |||
218 In Stock | 1 : ¥169.85000 Bulk | Bulk | Active | Alligator, Extra Large | 0.800" (20.32mm) | 1000V (1kV) | 20 A | Steel | Nickel | Polyamide (PA), Nylon | Insulated | Black and Red | 3.580" (90.93mm) | Banana, Female Socket (Jack) | 1 Pair | CAT III 1000V, IEC 1010, P2 | |||
3,160 In Stock 5,600 Factory | 1 : ¥6.49000 Bulk | - | Bulk | Active | Alligator, Small | 0.236" (5.99mm) | - | - | Steel | Nickel | Vinyl | Insulated | Black | 1.062" (26.97mm) | Solder | 1 | - | ||
2,245 In Stock 2,400 Factory | 1 : ¥6.49000 Bulk | - | Bulk | Active | Alligator, Small | 0.236" (5.99mm) | - | - | Steel | Nickel | Vinyl | Insulated | Red | 1.062" (26.97mm) | Solder | 1 Piece | - | ||
7,494 In Stock 2,300 Factory | 1 : ¥7.88000 Bulk | - | Bulk | Active | Alligator, Medium | 0.236" (5.99mm) | - | - | Steel | Nickel | Vinyl | Insulated | Red | 1.654" (42.01mm) | Solder | 100 Pieces | - | ||
2,900 In Stock 9,500 Factory | 1 : ¥8.87000 Bulk | - | Bulk | Active | Alligator, Large | 0.315" (8.00mm) | - | - | Steel | Nickel | Poly-Vinyl Chloride (PVC) | Insulated | Red | 1.968" (49.99mm) | Solder | 100 Pieces | - | ||
310 In Stock | 1 : ¥11.16000 Bulk | Bulk | Active | Alligator | 0.300" (7.62mm) | 150VRMS | 5 A | Steel | Nickel | Vinyl | Insulated | Red | 2.300" (58.42mm) | Banana, Female Socket (Jack) | 1 Piece | - | |||
145 In Stock 100 Factory | 1 : ¥59.03000 Bulk | Bulk | Active | Crocodile, Safety, Small | 0.280" (7.11mm) | 50V | - | - | - | - | Insulated | Black and Red | 2.244" (57.00mm) | Banana, Female Socket (Jack) | 1 Pair | - |