Alligator, Crocodile, Heavy Duty Clips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Jaw Opening | Voltage - Rated | Current Rating (Amps) | Material | Plating | Material - Insulation | Insulation | Color | Length | Termination | Quantity | Ratings |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,888 In Stock 112,261 Factory | 1 : ¥4.10000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Steel | Nickel | - | Non-Insulated | Natural | 1.970" (50.04mm) | Crimp or Solder | 1 Piece | - | |||
5,991 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | Alligator | 0.310" (7.87mm) | - | 10 A | Copper | - | - | Non-Insulated | Natural | 1.970" (50.04mm) | Screw | 1 Piece | AA59466-002 | |||
474 In Stock 1,097 Factory | 1 : ¥25.37000 Bag | Bag | Active | Alligator, Miniature | 1.125" (28.58mm) 1 1/8" | - | 75 A | Copper | - | Poly-Vinyl Chloride (PVC) | Insulated | Black | 2.875" (73.03mm) | Crimp or Solder | 1 Piece | - |