555201-000 | ||
---|---|---|
DigiKey Part Number | 555201-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 555201-000 | |
Description | CONN WIRE PIN TERM 18-22AWG | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Wire Pin Terminal Connector 18-22 AWG Dura-Seal Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | 0.080" (2.03mm) | |
Length - Pin | - | |
Length - Overall | 1.200" (30.48mm) | |
Wire Gauge | 18-22 AWG | |
Insulation Diameter | 0.170" (4.32mm) | |
Insulation | Insulated with Heat Shrink | |
Termination | Crimp | |
Features | - | |
Color | Red | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Diameter - Barrel ID | 0.160" (4.06mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.10753 | ¥25,537.65 |