1958192-1 | ||
---|---|---|
DigiKey Part Number | A135358-ND | |
Manufacturer | ||
Manufacturer Product Number | 1958192-1 | |
Description | CONN WIRE PIN TERM 14-16AWG PIDG | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | Wire Pin Terminal Connector 14-16 AWG PIDG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.070" (1.78mm) Dia | |
Length - Pin | 0.390" (9.91mm) | |
Length - Overall | 0.933" (23.70mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Insulation | Fully Insulated Heat Shrink | |
Termination | Crimp | |
Features | - | |
Color | Natural, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Length - Termination | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.82700 | ¥98.27 |
100 | ¥8.45730 | ¥845.73 |
1,000 | ¥6.67436 | ¥6,674.36 |
5,000 | ¥6.03436 | ¥30,171.80 |
10,000 | ¥5.65778 | ¥56,577.80 |