Turret Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Number of Turrets | Length - Above Board | Length - Below Flange | Length - Overall | Mounting Type | Termination | Flange Diameter | Diameter - Turret Head | Staking Side OD | Staking Side ID | Mounting Hole Diameter | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,558 In Stock 174,500 Factory | 1 : ¥3.20000 Bulk | - | Bulk | Active | Single End | Double | 0.219" (5.56mm) | 0.109" (2.77mm) | 0.328" (8.33mm) | Through Hole | Staking Flare | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.090" (2.29mm) | - | 0.094" (2.39mm) | 0.062" (1.57mm) | Brass | Tin | - | Non-Insulated | ||
164,305 In Stock 26,500 Factory | 1 : ¥4.02000 Bulk | - | Bulk | Active | Single End | Triple | 0.301" (7.65mm) | 0.094" (2.39mm) | 0.395" (10.03mm) | Through Hole | Staking Flare | 0.125" (3.18mm) | 0.093" (2.36mm) | 0.090" (2.29mm) | - | 0.094" (2.39mm) | 0.062" (1.57mm) | Brass | Tin | - | Non-Insulated | ||
22,340 In Stock 23,500 Factory | 1 : ¥2.71000 Bulk | - | Bulk | Active | Single End | Double | 0.186" (4.72mm) | 0.082" (2.08mm) | 0.268" (6.81mm) | Through Hole | Staking Flare | 0.093" (2.36mm) | 0.050" (1.27mm) | 0.072" (1.83mm) | - | 0.076" (1.93mm) | 0.062" (1.57mm) | Brass | Tin | - | Non-Insulated | ||
449 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | Single End | Single | 0.360" (9.14mm) | 0.109" (2.77mm) | 0.469" (11.90mm) | Through Hole | Swage | 0.187" (4.75mm) | 0.145" (3.68mm) | 0.112" (2.84mm) | 0.078" (1.98mm) | 0.116" (2.95mm) | 0.062" (1.57mm) | Brass Alloy | Silver | 300.0µin (7.62µm) | Non-Insulated |