Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,063 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Circular | 6 Stud | 0.038" (0.97mm) | 0.250" (6.35mm) | 0.654" (16.61mm) | Free Hanging (In-Line) | Crimp | 12-14 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin | |||
258 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | Circular | 6 Stud | 0.039" (0.99mm) | 0.375" (9.53mm) | 1.148" (29.16mm) | Free Hanging (In-Line) | Crimp | 10 AWG | Insulated | Insulation Restriction, Serrated Termination | Yellow, Brown Stripe | Copper | Tin | |||
0 In Stock Check Lead Time | 1 : ¥6.49000 Bulk | Bulk | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.250" (6.35mm) | 0.844" (21.44mm) | Free Hanging (In-Line) | Crimp | 22 AWG | Insulated | Insulation Restriction | Red, Green Stripe | Copper | Tin | |||
0 In Stock Check Lead Time | 1 : ¥8.37000 Cut Tape (CT) 5,000 : ¥5.01749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 6 Stud | 0.031" (0.79mm) | 0.250" (6.35mm) | 0.844" (21.44mm) | Free Hanging (In-Line) | Crimp | 18 AWG | Insulated | Insulation Restriction | Red, White Stripe | Copper | Tin |