Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,137 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.312" (7.92mm) | 0.645" (16.38mm) | Free Hanging (In-Line) | Crimp | 14-16 AWG | Non-Insulated | Brazed Seam | - | Copper | Electro-Tin | |||
3,997 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,000 : ¥2.06851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Flat Sided | 6 Stud | 0.040" (1.02mm) | 0.292" (7.42mm) | 0.741" (18.82mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Non-Insulated | Brazed Seam | - | Copper | Electro-Tin |