Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,935 In Stock | 1 : ¥2.79000 Cut Tape (CT) 5,000 : ¥1.47295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Circular | 8 Stud | 0.031" (0.79mm) | 0.312" (7.92mm) | 0.844" (21.44mm) | Free Hanging (In-Line) | Crimp | 16-22 AWG | Insulated | Serrated Termination | Red | Copper | Tin | |||
6,061 In Stock | 1 : ¥5.62000 Bulk | Bulk | Active | Circular | M6 Stud | 0.039" (0.99mm) | 0.472" (12.00mm) | 1.287" (32.70mm) | Free Hanging (In-Line) | Crimp | 10-12 AWG | Insulated | - | Yellow | Copper | Tin | |||
3,128 In Stock | 1 : ¥13.79000 Bulk | Bulk | Active | Circular | 10 Stud | 0.018" (0.46mm) | 0.300" (7.62mm) | 0.765" (19.43mm) | Free Hanging (In-Line) | Crimp | 22-26 AWG | Insulated | Serrated Termination | Yellow | Copper | Tin |