Ring Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Thickness | Width - Outer Edges | Length - Overall | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,233 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Circular | 10 Stud | 0.032" (0.81mm) | 0.310" (7.87mm) | 0.940" (23.88mm) | Free Hanging (In-Line) | Crimp | 18-22 AWG | Insulated | Brazed Seam | Red | Copper | Tin | |||
19,407 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Circular | 10 Stud | 0.040" (1.02mm) | 0.380" (9.65mm) | 0.810" (20.57mm) | Free Hanging (In-Line) | Crimp | 10-14 AWG | Non-Insulated | Brazed Seam, Serrated Termination | - | Copper | Tin |