Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,126,131 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,200 : ¥1.21550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.855" (21.72mm) | Crimp | 14-16 AWG | Fully Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
1,789 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Stacked | Female and Male | 0.250" (6.35mm) | 0.032" (0.81mm) | - | 0.880" (22.35mm) | Crimp | 14-16 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
22,631 In Stock | 1 : ¥4.10000 Bulk | - | Bulk | Active | Angled - 45° | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.310" (7.87mm) | - | Screw, Rivet, Stud | - | Non-Insulated | Stud Mount | - | - | Brass | Tin | ||
14,329 In Stock | 1 : ¥4.10000 Bulk | - | Bulk | Active | Angled - 90° | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.320" (8.13mm) | - | Screw, Rivet, Stud | - | Non-Insulated | Stud Mount | - | - | Brass | Tin |