62437-1 | |
---|---|
DigiKey Part Number | 62437-1-ND |
Manufacturer | |
Manufacturer Product Number | 62437-1 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62437-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.280" (7.11mm) | |
Length - Overall | 0.485" (12.32mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.53500 | ¥15.35 |
25 | ¥1.42840 | ¥35.71 |
50 | ¥1.35620 | ¥67.81 |
100 | ¥1.28230 | ¥128.23 |
250 | ¥1.19396 | ¥298.49 |
500 | ¥1.12518 | ¥562.59 |
1,000 | ¥1.06623 | ¥1,066.23 |
3,000 | ¥0.98761 | ¥2,962.83 |