Quick Connects, Quick Disconnect Connectors

Results: 5
Series
Fastin-FastonFastonMark IUltra-Fast
Packaging
Cut Tape (CT)Tape & Reel (TR)
Terminal Type
Angled - 90°, FlagStandard
Gender
FemaleMale
Tab Width
0.110" (2.79mm)0.187" (4.75mm)0.250" (6.35mm)
Tab Thickness
0.020" (0.51mm)0.032" (0.81mm)
Tab Length
0.250" (6.35mm)0.620" (15.75mm)-
Length - Overall
0.635" (16.13mm)0.886" (22.50mm)1.107" (28.12mm)-
Wire Gauge
14-16 AWG14-18 AWG18-22 AWG
Insulation
Fully InsulatedNon-Insulated
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Color
-Blue
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
3-520132-2
3-520132-2
CONN QC RCPT 14-16AWG 0.250
TE Connectivity AMP Connectors
354,751
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,100 : ¥2.08750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Angled - 90°, Flag
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
-
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line), Right Angle
-
Blue
Brass
Tin
42460-2
42460-2
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
38,347
In Stock
1 : ¥2.05000
Cut Tape (CT)
9,000 : ¥0.98939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.620" (15.75mm)
1.107" (28.12mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
154718
154718-3
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
7,092
In Stock
1 : ¥2.38000
Cut Tape (CT)
1,500 : ¥1.34707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.886" (22.50mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
62094-1
62094-1
CONN QC RCPT 18-22AWG 0.110
TE Connectivity AMP Connectors
115,568
In Stock
1 : ¥1.40000
Cut Tape (CT)
15,000 : ¥0.61626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.110" (2.79mm)
0.020" (0.51mm)
0.250" (6.35mm)
0.635" (16.13mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
63931-1
63931-1
CONN QC RCPT 18-22AWG 0.187
TE Connectivity AMP Connectors
1,603
In Stock
1 : ¥1.31000
Cut Tape (CT)
40,000 : ¥0.51557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.187" (4.75mm)
0.032" (0.81mm)
0.250" (6.35mm)
-
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
Showing
of 5

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.