0190190003 | |
---|---|
DigiKey Part Number | WM3747TR-ND - Tape & Reel (TR) WM3747CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190190003 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.789" (20.04mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.115" (2.92mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.08900 | ¥40.89 |
100 | ¥3.18300 | ¥318.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.42525 | ¥3,637.88 |
3,000 | ¥2.27367 | ¥6,821.01 |
7,500 | ¥2.19787 | ¥16,484.03 |
10,500 | ¥2.04629 | ¥21,486.04 |
15,000 | ¥2.01598 | ¥30,239.70 |
37,500 | ¥1.97051 | ¥73,894.12 |