PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,376 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | 0.023" (0.58mm) Dia | 0.156" (3.96mm) | 0.045" (1.14mm) | 0.211" (5.36mm) | 0.045" (1.14mm) | 0.026" (0.66mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1 : ¥1.15000 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | 0.023" (0.58mm) Dia | 0.156" (3.96mm) | 0.045" (1.14mm) | 0.211" (5.36mm) | 0.045" (1.14mm) | 0.026" (0.66mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.31658 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | 0.023" (0.58mm) Dia | 0.156" (3.96mm) | 0.045" (1.14mm) | 0.211" (5.36mm) | 0.045" (1.14mm) | 0.026" (0.66mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.43996 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | 0.023" (0.58mm) Dia | 0.156" (3.96mm) | 0.045" (1.14mm) | 0.211" (5.36mm) | 0.045" (1.14mm) | 0.026" (0.66mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.04885 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | 0.023" (0.58mm) Dia | 0.156" (3.96mm) | 0.045" (1.14mm) | 0.211" (5.36mm) | 0.045" (1.14mm) | 0.026" (0.66mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) |