9159-0-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | ED11451-ND | |
Manufacturer | ||
Manufacturer Product Number | 9159-0-00-15-00-00-03-0 | |
Description | CONN PC PIN CIRC 0.018DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | 0.023" (0.58mm) Dia | |
Length - Above Flange | 0.156" (3.96mm) | |
Length - Below Flange | 0.045" (1.14mm) | |
Length - Overall | 0.211" (5.36mm) | |
Flange Diameter | 0.045" (1.14mm) | |
Mounting Hole Diameter | 0.026" (0.66mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.03200 | ¥50.32 |
100 | ¥4.51610 | ¥451.61 |
1,000 | ¥3.28446 | ¥3,284.46 |
5,000 | ¥2.87390 | ¥14,369.50 |
10,000 | ¥2.73020 | ¥27,302.00 |