PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,993 In Stock | 1 : ¥43.17000 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 3,780 : ¥1.37291 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | Flash | |||
0 In Stock Check Lead Time | 2,860 : ¥1.74283 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 3,750 : ¥1.92879 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | Flash | |||
0 In Stock Check Lead Time | 2,040 : ¥2.54743 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | Flash | |||
0 In Stock Check Lead Time | 2,500 : ¥2.61605 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,630 : ¥3.18196 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | Flash | |||
0 In Stock Check Lead Time | 1,520 : ¥3.30088 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,360 : ¥3.82443 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | Flash | |||
0 In Stock Check Lead Time | 2,000 : ¥4.18150 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | Flash | |||
0 In Stock Check Lead Time | 1,210 : ¥4.39986 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,250 : ¥5.09350 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | Flash | |||
0 In Stock Check Lead Time | 1,010 : ¥5.27876 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.16299 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 910 : ¥6.26945 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | Flash | |||
0 In Stock Check Lead Time | 1,000 : ¥6.37054 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | Flash | |||
0 In Stock Check Lead Time | 1,000 : ¥6.59810 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 760 : ¥7.25588 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | Flash | |||
0 In Stock Check Lead Time | 700 : ¥8.14610 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | Flash | |||
0 In Stock Check Lead Time | 1,000 : ¥8.24854 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 680 : ¥8.66343 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 650 : ¥8.82288 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | Flash | |||
0 In Stock Check Lead Time | 750 : ¥9.23388 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | Flash | |||
0 In Stock Check Lead Time | 560 : ¥10.18364 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | Flash | |||
0 In Stock Check Lead Time | 560 : ¥10.38777 Strip | Strip | Active | Standard Tail | Solder | 0.290" (7.37mm) | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | - | - | - | 0.072" (1.83mm) | 0.020" (0.51mm) | 0.146" (3.71mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |