712-87-111-41-001101 | ||
---|---|---|
DigiKey Part Number | 712-87-111-41-001101-ND | |
Manufacturer | ||
Manufacturer Product Number | 712-87-111-41-001101 | |
Description | CONN PIN RCPT .016-.022 SOLDER | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.022" (0.41mm ~ 0.56mm) Standard Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.020" (0.51mm) | |
Socket Depth | 0.146" (3.71mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 2.00N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
760 | ¥7.32684 | ¥5,568.40 |