PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,215 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.63719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | No Tail | Solder | 0.177" (4.50mm) | 0.028" (0.70mm) | - | - | - | - | - | - | Stainless Steel | Tin | - | |||
66,768 In Stock | 1 : ¥2.22000 Cut Tape (CT) 900 : ¥1.11976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip | Surface Mount - Bottom Entry | 0.170" (4.32mm) | 0.031" ~ 0.059" (0.79mm ~ 1.50mm) | 0.031" ~ 0.059" (0.79mm ~ 1.50mm) | - | 0.150" (3.81mm) | - | - | 0.137" (3.48mm) | Phosphor Bronze | Tin | 160.0µin (4.06µm) | |||
10,427 In Stock | 1 : ¥2.54000 Cut Tape (CT) 800 : ¥1.25778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clip | Surface Mount | 0.177" (4.50mm) | 0.043" ~ 0.071" (1.10mm ~ 1.80mm) | 0.043" ~ 0.055" (1.10mm ~ 1.40mm) | 0.079" (2.00mm) | 0.158" (4.01mm) | - | - | 0.138" (3.51mm) | Phosphor Bronze | Tin | 157.5µin (4.00µm) | |||
9,710 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.64922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | No Tail | Solder | 0.110" (2.79mm) | 0.028" (0.70mm) | - | - | - | - | - | - | Stainless Steel | Tin | - |