Lugs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Stud/Tab Size | Terminal Style | Tab Thickness | Length - Overall | Width - Outer Edges | Mounting Type | Termination | Wire Gauge | Insulation | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,240 In Stock | 1 : ¥18.06000 Bulk | Bulk | Active | Lug, Grounding | 10 Stud | Single Stud Hole | 0.080" (2.03mm) | 1.250" (31.75mm) | 0.410" (10.41mm) | Free Hanging (In-Line) | Crimp, Barrel | 8 AWG | Non-Insulated | - | Red | |||
86 In Stock | 1 : ¥37.60000 Bulk | Bulk | Active | Rectangular Tongue | 10 Stud | Two Stud Holes | 0.080" (2.03mm) | 1.880" (47.75mm) | 0.410" (10.41mm) | Free Hanging (In-Line) | Crimp, Barrel | 8 AWG | Non-Insulated | - | Red |