Barrel, Bullet Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Diameter - Barrel | Wire Gauge | Length - Overall | Length - Barrel | Insulation | Termination | Features | Contact Material | Contact Finish | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,984 In Stock | 1 : ¥16.09000 Bulk | Bulk | Active | Male, Pin (Plug) | 0.157" (4.00mm) | 18-22 AWG | 1.299" (33.00mm) | - | Fully Insulated Heat Shrink | Crimp | - | Brass | Tin | Red | |||
0 In Stock Check Lead Time | 5,400 : ¥6.72685 Bulk | Bulk | Active | Female, Receptacle (Socket) | 0.197" (5.00mm) | 14-16 AWG | 1.260" (32.00mm) | - | Fully Insulated Heat Shrink | Crimp | - | Brass | Tin | Blue | |||
0 In Stock Check Lead Time | 5,000 : ¥5.73436 Bulk | Bulk | Active | Male, Pin (Plug) | 0.197" (5.00mm) | 14-16 AWG | 1.339" (34.00mm) | - | Fully Insulated Heat Shrink | Crimp | - | Brass | Tin | Blue | |||
0 In Stock Check Lead Time | 3,200 : ¥8.00953 Bulk | Bulk | Active | Male, Pin (Plug) | 0.157" (4.00mm) | 18-22 AWG | 1.299" (33.00mm) | - | Fully Insulated Heat Shrink | Crimp | - | Brass | Tin | Red | |||
0 In Stock Check Lead Time | 3,200 : ¥8.00953 Bulk | Bulk | Active | Male, Pin (Plug) | 0.197" (5.00mm) | 14-16 AWG | 1.339" (34.00mm) | - | Fully Insulated Heat Shrink | Crimp | - | Brass | Tin | Blue | |||
0 In Stock Check Lead Time | 3,000 : ¥9.40249 Bulk | Bulk | Active | Female, Receptacle (Socket) | 0.157" (4.00mm) | 18-22 AWG | 1.181" (30.00mm) | - | Fully Insulated Heat Shrink | Crimp | - | Brass | Tin | Red | |||
0 In Stock Check Lead Time | 2,700 : ¥9.75073 Bulk | Bulk | Active | Female, Receptacle (Socket) | 0.157" (4.00mm) | 18-22 AWG | 1.181" (30.00mm) | - | Fully Insulated Heat Shrink | Crimp | - | Brass | Tin | Red |