726535-000 | ||
---|---|---|
DigiKey Part Number | A125983-ND | |
Manufacturer | ||
Manufacturer Product Number | 726535-000 | |
Description | CONN TERM PIN 18-22AWG CRIMP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.157" (4.00mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 1.299" (33.00mm) | |
Length - Barrel | - | |
Insulation | Fully Insulated Heat Shrink | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.03000 | ¥140.30 |
100 | ¥12.53650 | ¥1,253.65 |
1,000 | ¥8.95476 | ¥8,954.76 |
5,000 | ¥7.93988 | ¥39,699.40 |
10,000 | ¥7.76079 | ¥77,607.90 |