EB167A-05-M-180 | |
---|---|
DigiKey Part Number | 2057-EB167A-05-M-180-ND |
Manufacturer | |
Manufacturer Product Number | EB167A-05-M-180 |
Description | EURO BLOCK, 5 POSITION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 40 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.86000 | ¥42.86 |
10 | ¥32.65100 | ¥326.51 |
25 | ¥30.58000 | ¥764.50 |
75 | ¥27.18240 | ¥2,038.68 |
150 | ¥26.59127 | ¥3,988.69 |
300 | ¥24.52317 | ¥7,356.95 |
525 | ¥22.15947 | ¥11,633.72 |
1,050 | ¥19.64803 | ¥20,630.43 |