Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400 In Stock | 1 : ¥9.68000 Bulk | Bulk | Active | 1 | 4 | 0.200" (5.08mm) | Horizontal with Board | 32 A | 400 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green | |||
792 In Stock | 1 : ¥21.35000 Bulk | Bulk | Active | 1 | 2 | 0.400" (10.16mm) | Horizontal with Board | 65 A | 300 V | 6-20 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
677 In Stock | 1 : ¥20.77000 Box | Box | Active | 1 | 2 | 0.591" (15.00mm) | Horizontal with Board | 51 A | 600 V | 4-18 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Green | |||
80 In Stock | 1 : ¥27.01000 Bulk | Bulk | Active | 1 | 2 | 0.394" (10.00mm) | Horizontal with Board | 51 A | 600 V | 4-18 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Lever Actuated | Green | |||
0 In Stock Check Lead Time | 1 : ¥41.79000 Bulk | Bulk | Active | 1 | 2 | 0.394" (10.00mm) | Horizontal with Board | 66 A | 600 V | 4-20 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green |